text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-10-R

CMS Series 73.7 uH 1.65 A 0.048 Ohm Surface Mount Horizontal Toroid Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Eaton CMS1-10-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.2µH
Tolerance (%): ±20%
Rated Current-Max: 1A
DC Resistance: 280mΩ
Shielding: Yes
Core Material: Phenolic
Test Frequency: 7.9MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,540.00
USD
Quantity
Unit Price
2,000+
$1.77
Product Variant Information section