text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21FN100M80L

LQM21F Series 0805 10 uH 20 % 100 mA SMD Multilayer Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2337
Product Specification Section
Murata LQM21FN100M80L - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 100mA
DC Resistance: 0.3Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.30
USD
Quantity
Unit Price
3,000
$0.0701
6,000
$0.0689
9,000
$0.0682
12,000
$0.0677
15,000+
$0.0661