Manufacturer Part #
LQM32PN1R0MG0L
LQM Series 1210 1 uH 1800 mA 0.06 Ohm DCR SMT Ferrite Core Chip Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Murata LQM32PN1R0MG0L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQM32PN1R0MG0L - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 1.8A |
| DC Resistance: | 60mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 40MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Case Size: | 1210 (3225 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount