text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM32PN1R0MG0L

LQM Series 1210 1 uH 1800 mA 0.06 Ohm DCR SMT Ferrite Core Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM32PN1R0MG0L - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 1.8A
DC Resistance: 60mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 40MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335