text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S0N6BT000

MLG1005S type Multilayer ceramic INDUCTOR 0.6nH 0.1nH 100MHz 1A 0402

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLG1005S0N6BT000 - Technical Attributes
Attributes Table
Inductance-Nom: 0.6nH
Tolerance (nH): ±0.1nH
Rated Current-Max: 1A
DC Resistance: 100mΩ
Shielding: No
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
10,000
$0.0394
20,000
$0.0388
30,000
$0.0384
40,000
$0.0382
50,000+
$0.0374
Product Variant Information section