text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG1005S33NJT000

MLG Series 0402 33 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLG1005S33NJT000 - Technical Attributes
Attributes Table
Inductance-Nom: 33nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.9Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
10,000
$0.039
20,000
$0.0384
30,000
$0.0381
40,000
$0.0378
50,000+
$0.037
Product Variant Information section