Manufacturer Part #
1239AS-H-R47M=P2
2.5 x 2.0mm 1.2mm thick 0.47 uH +\- 20% DRC (mohms) max 39 3.8A max
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata 1239AS-H-R47M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 470nH |
| Rated Current-Max: | 3.8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 39mΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | L 2.5mm x W 2mm x H 1.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
12,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount