text.skipToContent text.skipToNavigation

Manufacturer Part #

AIAP-03-121K

Ind Power 120uH 10% Axial

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Abracon AIAP-03-121K - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 2.54A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 113mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.9mm x D  11.4mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,132
USA:
3,132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.50
USD
Quantity
Unit Price
100
$0.725
300
$0.71
500
$0.70
1,500
$0.685
2,500+
$0.67
Product Variant Information section