text.skipToContent text.skipToNavigation

Manufacturer Part #

AIUR-06-270K

Fixed Inductors 27uH 10% -40C +85C

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Abracon AIUR-06-270K - Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 5.5A
Tolerance (%): ±10%
DC Resistance: 0.046Ω
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: H  18mm x D  12.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
250
$0.49
500
$0.485
1,000
$0.48
1,250
$0.475
3,750+
$0.46
Product Variant Information section