text.skipToContent text.skipToNavigation

Manufacturer Part #

C-24X

C Series 1 H -20 to 50% Tolerance 240 mA Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-24X - Technical Attributes
Attributes Table
Inductance-Nom: 1H
Rated Current-Max: 240mA
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 50Ω
No of Terminals: 2
Dimension: L  71.42mm x W  38.1mm x H  41.28mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$142.80
USD
Quantity
Unit Price
20
$7.14
40
$7.10
80
$7.06
100
$7.04
300+
$6.96
Product Variant Information section