Manufacturer Part #
CDEP104NP-0R4MC-50
CDEP Series 0.45 uH 20 % Tolerance 27.6 A Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDEP104NP-0R4MC-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sumida CDEP104NP-0R4MC-50 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.45µH |
| Rated Current-Max: | 27.6A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 3.1mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 10.4mm x W 10.4mm x H 4.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$1.23
1,000
$1.22
1,500+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount