text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR6D23MNNP-1R0NC

CDR Series 1 uH 25 % Tolerance 5.15 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR6D23MNNP-1R0NC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.15A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6.8mm x W  6.8mm x H  2.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.50
USD
Quantity
Unit Price
1
$0.665
10
$0.63
50
$0.605
200
$0.585
750+
$0.555
Product Variant Information section