text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D28/LDNP-390NC

CDRH Series 39 uH 30 % Tolerance 0.25 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D28/LDNP-390NC - Technical Attributes
Attributes Table
Inductance-Nom: 39µH
Rated Current-Max: 0.25A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 180mΩ
Dimension: L  4mm x W  4mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$180.50
USD
Quantity
Unit Price
500
$0.361
1,000
$0.356
1,500
$0.353
2,500
$0.35
5,000+
$0.342
Product Variant Information section