text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D38NP-560NC

CDRH Series 56 uH ±30 % Tolerance 0.85 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH6D38NP-560NC - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 0.85A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 202mΩ
Dimension: L  7mm x W  7mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
3,000
$0.38
5,000+
$0.375
Product Variant Information section