text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D38NP-3R5NC

CDRH Series 3.5 uH 30 % Tolerance 5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D38NP-3R5NC - Technical Attributes
Attributes Table
Inductance-Nom: 3.5µH
Rated Current-Max: 5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 19mΩ
Dimension: L  8.3mm x W  8.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$437.00
USD
Quantity
Unit Price
1,000
$0.437
2,000
$0.43
3,000
$0.427
4,000+
$0.422
Product Variant Information section