Manufacturer Part #
CR32NP-3R9MC
CR Series 3.9 uH 20 % Tolerance 1150 mA Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CR32NP-3R9MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.9µH |
| Rated Current-Max: | 1150mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 143mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 7.96MHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 4.1mm x W 3.8mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.48
15
$0.45
50
$0.435
250
$0.42
1,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per Cut Tape
Mounting Method:
Surface Mount