text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-470LC

CR Series 47 uH 20 % Tolerance 0.72 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR54NP-470LC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.72A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.37Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$420.00
USD
Quantity
Unit Price
1,500+
$0.28
Product Variant Information section