Manufacturer Part #
DR125-180-R
DR Series 18 uH ±20 % Tolerance 3.81 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2141 | ||||||||||
Product Specification Section
Eaton DR125-180-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DR125-180-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 18µH |
| Rated Current-Max: | 3.81A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.0377Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
600
$1.10
1,200
$1.09
1,800+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount