text.skipToContent text.skipToNavigation

Manufacturer Part #

FP1507R1-R185-R

FP1507R Series 185 nH 45 A 0.52 mΩ Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP1507R1-R185-R - Technical Attributes
Attributes Table
Inductance-Nom: 185nH
Rated Current-Max: 45A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.52mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
600+
$1.62
Product Variant Information section