text.skipToContent text.skipToNavigation

Manufacturer Part #

HC9-330-R

HC9 Series 3.3 uH 15 % Tolerance 4.42 A SMT High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Eaton HC9-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 4.42A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 48.8mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +155°C
Storage Temperature Range: -40°C to +155°C
No of Terminals: 2
Dimension: L  13.1mm x W  14.1mm x H  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,201.50
USD
Quantity
Unit Price
450+
$2.67
Product Variant Information section