text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD1NA470L

Fixed Inductors Axial 47uH 15%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay IHD1NA470L - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.6A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 104mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.78mm x D  6.85mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,624.00
USD
Quantity
Unit Price
800+
$2.03
Product Variant Information section