text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD3EB331L

IHD Series 330 uH 1.6 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHD3EB331L - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 1.6A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.257Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
190
Multiple Of:
190
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.80
USD
Quantity
Unit Price
1
$2.33
25
$2.28
75
$2.25
150
$2.22
400+
$2.16
Product Variant Information section