text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER2R2M11

IHLP Series 2525 2.2 uH 20% 8 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZER2R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
2,000+
$0.275
Product Variant Information section