text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR20M01

IHLP Series 2525 0.2 uH 20% 24 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZERR20M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.2µH
Rated Current-Max: 24A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
6,000+
$0.265
Product Variant Information section