text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER5R6M01

IHLP Series 2525 5.6 uH 20% 7 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525EZER5R6M01 - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 34.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$272.50
USD
Quantity
Unit Price
500
$0.545
1,000
$0.535
1,500
$0.53
2,500+
$0.52
Product Variant Information section