text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER100M11

IHLP Series 3232 10 uH 20% 5.3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay IHLP3232CZER100M11 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 51.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section