text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP4040EDER330M5A

IHLP-4040ED 33UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Vishay IHLP4040EDER330M5A - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 4.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 74mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  11.5mm x W  10.3mm x H  5.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
500
$0.54
1,000
$0.535
1,500
$0.53
2,000
$0.525
2,500+
$0.515
Product Variant Information section