text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-R47M-EFR

NLCV32 Series 1210 470 nH ±20% 2 A 45.6 mOhm 10Q-Factor Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLCV32T-R47M-EFR - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 45.6mΩ
Core Material: Ferrite
Test Frequency: 25.2MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.40
USD
Quantity
Unit Price
2,000
$0.0862
4,000
$0.0847
6,000
$0.0838
10,000
$0.0827
20,000+
$0.0804
Product Variant Information section