text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS48LS150MTRF

NPIS_LS Series 15 uH ±20 % Tol. 0.65 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS48LS150MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 0.65A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.25Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.40
USD
Quantity
Unit Price
3,000
$0.0708
6,000
$0.0696
9,000
$0.0688
12,000
$0.0683
15,000+
$0.0668
Product Variant Information section