Manufacturer Part #
PCMB042T-R22MS
PCMB Series 0.22 uH ±20 % Tolerance 9 A Unshielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu PCMB042T-R22MS - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.22µH |
| Rated Current-Max: | 9A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 6.6MΩ |
| No of Terminals: | 2 |
| Dimension: | L 4.15mm x W 4mm x H 1.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel