Manufacturer Part #
SD53-100-R
SD53 Series 10 uH ±20% 1.41 A 0.077 Ω Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Eaton SD53-100-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 1.41A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.077Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 5.2mm x W 5.2mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,600+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Mounting Method:
Surface Mount