text.skipToContent text.skipToNavigation

Manufacturer Part #

SD53-2R0-R

SD53 Series 5.2 x 5.2 x 3 mm 2 uH 2.64 A ±20% Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Eaton SD53-2R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 2µH
Rated Current-Max: 2.64A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.023Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.2mm x W  5.2mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$1,066.00
USD
Quantity
Unit Price
2,600+
$0.41
Product Variant Information section