Manufacturer Part #
UP1B-470-R
UP Series 47 uH 0.87 A Surface Mount Uni-Pac Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1704 | ||||||||||
Product Specification Section
Eaton UP1B-470-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton UP1B-470-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 0.87A |
| Shielding: | No |
| DC Resistance: | 0.474Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 8.89mm x W 6.1mm x H 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.62
10
$1.47
40
$1.39
125
$1.32
400+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount