text.skipToContent text.skipToNavigation

Manufacturer Part #

S1008R-561F

S1008R Series 56 uH ±1 % Tolerance 790 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1008R-561F - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 790mA
Tolerance (%): ±1%
DC Resistance-Max: 0.18Ω
Self Resonance Frequency: 232MHz
Dimension: L  2.92mm x W  2.66mm x H  2.41mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,580.00
USD
Quantity
Unit Price
500+
$9.16
Product Variant Information section