Manufacturer Part #
FIT80-1
FIT80 Series 128 uH ±10% 4 A 95.2 mOhm Unshielded Toroid Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics FIT80-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics FIT80-1 - Technical Attributes
Attributes Table
| Inductance-Nom: | 128µH |
| Frequency: | 10kHz |
| Current Rating: | 4A |
| DC Resistance: | 95.2mΩ |
| Shielding: | No |
| No of Terminals: | 2 |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | H 27.94mm x L 24.76mm x W 15.88mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.42
25
$2.37
75
$2.34
150
$2.31
400+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole