Manufacturer Part #
HFW1V2213H100K
HFW1V22xxH Series 10 µH ±10 % 22 A 3.9 mOhm SMT Unshielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Reel Package Style:SMD-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Eaton HFW1V2213H100K - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 0µH to 10µH |
| Rated Current-Max: | 22A |
| Tolerance (%): | ±10% |
| DC Resistance: | 3.9mΩ |
| Self Resonance Frequency: | 0MHz to 14MHz |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 22.3mm x W 22mm x H 12.5mm |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
80
$3.09
160
$3.06
240
$3.04
320
$3.03
400+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
80 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount