Manufacturer Part #
LQW15AN6N0B80D
6nH Unshielded Wirewound Inductor 1.6A 56mOhm Max 0402 (1006 Metric)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Murata LQW15AN6N0B80D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN6N0B80D - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 6nH |
| Rated Current-Max: | 1.6A |
| Tolerance (nH): | ±0.1nH |
| DC Resistance: | 56mΩ |
| Self Resonance Frequency: | 8GHz |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 1mm x W 0.6mm x H 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.067
20,000+
$0.0652
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount