Manufacturer Part #
1-1625892-0
3W SM M/OX 5% 10K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 1904 | ||||||||||
Product Specification Section
TE Connectivity 1-1625892-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/01/2022 Details and Download
General Product Description:Flame-Proof Power Metal Oxide Resistors - Type ROX SeriesDescription of ChangesChange to the datasheet to clarify Operating Temperature and derating chart. No Change to product.Reason for Changes:Document clarification.Operating temperature and derating chart appeared to be in conflict. Both items clarified. No Change to product.First Date To Ship (Changed Parts Only):28-NOV-2022
Part Status:
Active
Active
TE Connectivity 1-1625892-0 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +235°C |
| Dimension: | L 16mm x D 5.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000
$0.066
20,000+
$0.0642
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole