text.skipToContent text.skipToNavigation

Manufacturer Part #

1625893-9

100 kOhms 5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Sa

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity 1625893-9 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +200°C
Dimension: L  25mm x D  8mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
4,000+
$0.295
Product Variant Information section