text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879216-0

CPF Series 0402 120 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TE Connectivity 3-1879216-0 - Technical Attributes
Attributes Table
Resistance: 120kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$126.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
4,000
$0.123
5,000
$0.122
15,000+
$0.119
Product Variant Information section