text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2176057-4

RP73 Series 2512 0.62 Ohm ±1 % 2 W ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-2176057-4 - Technical Attributes
Attributes Table
Resistance: 0.62Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 1.796A
Technology: Thick Film
Working Voltage-Nom: 1.113V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.74mm
No. of Terminations: 2
Overload Voltage - Max: 2.783V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000+
$0.235
Product Variant Information section