Manufacturer Part #
7-1879021-3
SM Series 100 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1879021-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 7-1879021-3 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -80°C to +280°C |
| Dimension: | L 10.5mm x W 5.5mm x H 5mm |
| Height - Max: | 5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount