text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1879278-0

48.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 7-1879278-0 - Technical Attributes
Attributes Table
Resistance: 48.7kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$132.50
USD
Quantity
Unit Price
250
$0.53
500
$0.525
1,000
$0.515
3,750+
$0.50