Manufacturer Part #
AC03000001500JAC00
AC Series Ø4.8 x 13 mm 3 W 150 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC03000001500JAC00 - Technical Attributes
Attributes Table
| Resistance: | 150Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | 100ppm/K to 180ppm/K |
| Dimension: | L 13mm x D 4.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole