Manufacturer Part #
AC07000007509JAC00
AC Series Ø7.5 x 26 mm 7 W 75 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay AC07000007509JAC00 - Technical Attributes
Attributes Table
| Dimension: | L 26mm x D 7.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.48
1,000
$0.47
1,500
$0.465
2,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack