text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206FR-071RL

AC Series 1206 0.25 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
YAGEO AC1206FR-071RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.50
USD
Quantity
Unit Price
5,000
$0.0109
15,000
$0.0106
25,000
$0.0104
75,000
$0.0101
125,000+
$0.0097
Product Variant Information section