Manufacturer Part #
ALSR0516K00JE12
ALSR Series 5 W 16 kOhm ±5% ±30 ppm/°C Axial Silicone Coated Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ALSR0516K00JE12 - Technical Attributes
Attributes Table
| Resistance: | 16kΩ |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±30ppm/°C |
| Technology: | Wirewound |
| Operating Temp Range: | -65°C to +250°C |
| Dimension: | L 22.23mm x D 7.92mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$2.36
200
$2.34
300
$2.33
400
$2.32
500+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole