text.skipToContent text.skipToNavigation

Manufacturer Part #

CF18JB4M70

CF Series 0.125 W 4MΩ ±5% 0/-1500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF18JB4M70 - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -1500ppm/°C
Dimension: L  3.3mm x D  1.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$26.60
USD
Quantity
Unit Price
2,000
$0.0133
5,000
$0.013
20,000
$0.0127
40,000
$0.0125
100,000+
$0.012
Product Variant Information section