text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF60576R00FHEK

CMF Series Ø 3.68 x 8.74 mm 576 Ohm ±1 % 1 W ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF60576R00FHEK - Technical Attributes
Attributes Table
Resistance: 576Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 750V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$273.00
USD
Quantity
Unit Price
100
$2.73
200
$2.70
300
$2.69
400
$2.68
500+
$2.64
Product Variant Information section