text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF70100R00FKEK

CMF Series Ø 4.57 x 14.27 mm 1 W 100 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay CMF70100R00FKEK - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  14.27mm x D  4.57mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$110.00
USD
Quantity
Unit Price
100
$1.10
200
$1.08
400
$1.07
500+
$1.06
Product Variant Information section